Cap Film Suppression Y2 0.027uF 250VAC PP 20% (18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 27nF |
| Package/Case | Radial |
| Depth | 8.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |