This 27nF radial film capacitor features a polypropylene dielectric and a 20% tolerance. It is designed for operation between -40°C and 85°C and is packaged in tape and reel form. The capacitor has a radial lead configuration with a 0.8mm lead diameter and a 15mm lead pitch. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B81122A1273M189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 27nF |
| Package/Case | Radial |
| Depth | 8.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B81122A1273M189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.