TDK's B81122A1333M189 film capacitor features a capacitance of 33uF and a DC rated voltage of 1000V. It is designed for through hole mounting with dimensions of 9mm in width and 18mm in length. The capacitor operates within a temperature range of -40 to 100 degrees Celsius. It is part of the B81122 series and has a height of 17.5mm.
TDK B81122A1333M189 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9 |
| Length | 18 |
| Manufacturer Series | B81122 |
| Capacitance | 0.033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | B81122(LS 15MM) |
| Height | 17.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B81122A1333M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.