Cap Film Suppression Y2 0.068uF 250VAC PP 20% (26.5 X 10.5 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 68nF |
| Package/Case | Radial |
| Depth | 10.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |