The B81122C1102M000 is a 1nF film capacitor from TDK with a PP dielectric and 20% tolerance. It is available in a radial package with a lead diameter of 0.6mm and a lead pitch of 10mm. The capacitor measures 13mm in length and 4mm in depth. It operates over a temperature range of -40°C to 100°C and is packaged in bulk. The B81122C1102M000 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B81122C1102M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B81122C1102M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.