TDK's B81122C1332M3 is a film capacitor with a capacitance of 3.3nF and a tolerance of 20%. It has a dielectric material of polypropylene and a termination style of radial. The capacitor is designed for through hole mounting with a lead pitch of 10mm. It operates within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3nF |
| Dielectric | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |