Radial film capacitor with 4.7nF capacitance and 20% tolerance, designed for RFI suppression. Features a PP dielectric, 250V AC/DC voltage rating, and operates across a -40°C to 100°C temperature range. This through-hole component has a 10mm lead pitch, 0.6mm lead diameter, and 6mm lead length, with a UL94 V-0 flammability rating. Dimensions include 13mm length, 6mm width, and 12mm height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B81122 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |