The TDK B81122C1472M000 is a radial film capacitor with a capacitance of 4.7nF and a tolerance of 20%. It operates within a temperature range of -40°C to 100°C and is packaged in bulk. The capacitor features a lead pitch of 10mm and a lead diameter of 0.6mm, making it suitable for through-hole mounting. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B81122C1472M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B81122C1472M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.