This film capacitor from TDK has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 0.0047 microfarads and is rated for a DC voltage of 1200 volts. The capacitor measures 6 millimeters in width, 13 millimeters in length, and 12 millimeters in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6 |
| Length | 13 |
| Manufacturer Series | B81122 |
| Capacitance | 0.0047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1200 |
| Series | B81122(LS 10MM) |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |