
EPCOS B81122C1562M Film Capacitor, 5600 pF, 20%, Y2, Radial Leaded, 100 C
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 0.394inch |
| Length | 0.512inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B81122 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 250V |
| Width | 0.236inch |
| RoHS | Compliant |