TDK's B81122C1562M289 is a film capacitor with a capacitance of 0.0056uF and a DC rated voltage of 1200V. It has a through-hole package type with dimensions of 13x6x12mm. The capacitor operates within a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6 |
| Length | 13 |
| Manufacturer Series | B81122 |
| Capacitance | 0.0056 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1200 |
| Series | B81122(LS 10MM) |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |