This 250VAC film capacitor features a capacitance of 0.0068uF with a 20% tolerance. It has a dielectric of polypropylene and is designed for EMI suppression. The capacitor is constructed in a plastic rectangular can with a radial termination style and is suitable for through-hole mounting. It operates over a temperature range of -40 to 100°C and meets suppression class Y2 requirements.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0068uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |