This film capacitor from TDK has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a width of 6mm, a length of 13mm, and a height of 12mm. The capacitor is rated for a DC voltage of 1200V and is part of the B81122 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B81122C1682M289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6 |
| Length | 13 |
| Manufacturer Series | B81122 |
| Capacitance | 0.0068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1200 |
| Series | B81122(LS 10MM) |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B81122C1682M289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.