
This 1nF radial lead film capacitor from TDK has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a lead free construction and a flammability rating of UL94 V-0. The capacitor is packaged in bulk with 1000 pieces per unit and has a tolerance of 20%. It is suitable for use in a variety of applications where a high voltage rating is required.
TDK B81123C1102M technical specifications.
| Capacitance | 1nF |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Flammability Rating | UL94 V-0 |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Y1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 3kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B81123C1102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.