
Radial leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This general-purpose film capacitor offers a capacitance of 1nF with a ±20% tolerance and a 3kV DC rated voltage. It operates within a temperature range of -40°C to 110°C and has a dissipation factor of 1%. The component is RoHS compliant and designed with PC pin terminations.
TDK B81123C1102M000 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Ratings | Y1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B81123 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 3kV |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B81123C1102M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.