Cap Film Suppression Y1 0.001uF 500VAC PP 20% (18 X 5 X 10.5mm) Radial 15mm 110°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 500VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 5 X 10.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | Y1 |
| Special Features | EMI Suppression|Self Healing Properties |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |