
Polypropylene film capacitor with 1nF capacitance and 3kV DC rated voltage. Features radial leaded, through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Operates across a temperature range of -40°C to 100°C with a 20% tolerance. RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Ratings | Y1 |
| RoHS Compliant | Yes |
| Series | B81123 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 3kV |
| Width | 5mm |
| RoHS | Compliant |
