
Radial film capacitor featuring 1nF capacitance and 500VAC rating, constructed with PP dielectric for suppression applications. This through-hole component offers a 15mm lead pitch and operates across a -40°C to 110°C temperature range. It boasts a 3kV DC rated voltage and 20% tolerance, with dimensions of 18mm (L) x 5mm (W) x 10.5mm (H). Packaged in tape and reel, this RoHS compliant capacitor is suitable for automotive use.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1170 |
| Packaging | Tape and Reel |
| Ratings | Y1 |
| RoHS Compliant | Yes |
| Series | B81123 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 3kV |
| Width | 5mm |
| RoHS | Compliant |
