
Radial leaded film capacitor featuring polypropylene dielectric. This through-hole mount component offers a capacitance of 10nF with a ±20% tolerance. It is rated for 250V DC and 500V AC, operating within a temperature range of -40°C to 110°C. The capacitor has a lead pitch of 22.5mm and a width of 26.5mm, with PC pin terminations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ratings | Y1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B81123 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Width | 26.5mm |
| RoHS | Compliant |
