The TDK B81123C1103M289 is a film capacitor with a capacitance of 0.01uF and a DC rated voltage of 3000V. It has a through-hole package type and is designed for general applications. The capacitor operates within a temperature range of -40 to 100 degrees Celsius.
TDK B81123C1103M289 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.5 |
| Length | 26.5 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 18.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B81123C1103M289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.