Radial film capacitor with 1.5nF capacitance and 20% tolerance. Features a polypropylene dielectric and a 3kV DC rated voltage, suitable for AC applications up to 500VAC. Operating temperature range from -40°C to 110°C. Packaged in tape and reel with a 15mm lead pitch and 0.8mm lead diameter. Dimensions: 18mm length, 6mm width, 11mm height.
TDK B81123C1152M189 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B81123 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 3kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B81123C1152M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
