
Radial film capacitor with 2.2nF capacitance and 20% tolerance. Features a polypropylene dielectric, 250VAC/3kVDC voltage rating, and a Y1 series designation. Operates from -40°C to 110°C, with a UL94 V-0 flammability rating. Dimensions are 18mm (L) x 7mm (W) x 12.5mm (H) with a 15mm lead pitch.
TDK B81123C1222M technical specifications.
| Capacitance | 2.2nF |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Y1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4.8kV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 3kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B81123C1222M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
