This 2.2nF ceramic capacitor has a voltage rating of 500V and is packaged in a radial format. It operates within a temperature range of -40°C to 110°C and has a tolerance of 20%. The capacitor is made from polypropylene dielectric material and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Ratings | Y1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B81123 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Width | 18mm |
| RoHS | Compliant |
