Cap Film Suppression Y1 0.0022uF 500VAC PP 20% (18 X 7 X 12.5mm) Radial 15mm 110°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Depth | 7mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |