
Radial leaded film capacitor featuring polypropylene dielectric, 2.2nF capacitance, and a 3kV DC rated voltage. This through-hole mount component offers a 500V AC rating and a wide operating temperature range from -40°C to 100°C. With a 15mm lead pitch and 0.8mm lead diameter, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ratings | Y1 |
| RoHS Compliant | Yes |
| Series | B81123 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 3kV |
| Width | 0.276inch |
| RoHS | Compliant |
