
Radial film capacitor with 3.3nF capacitance and 250VAC voltage rating. Features a PP dielectric, 20% tolerance, and 3kV DC rated voltage. Designed for through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Operates across a -40°C to 100°C temperature range and boasts a UL94 V-0 flammability rating. Supplied in bulk packaging.
TDK B81123C1332M technical specifications.
| Capacitance | 3.3nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Flammability Rating | UL94 V-0 |
| Height | 14.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Y1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 3kV |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B81123C1332M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
