Radial film capacitor with 3.3nF capacitance and 500VAC voltage rating. Features PP dielectric, 20% tolerance, and a maximum operating temperature of 110°C. Designed for through-hole PCB mounting with a 15mm lead pitch and 0.8mm lead diameter. Dimensions are 18mm (length) x 8.5mm (width) x 14.5mm (height). Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B81123 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 3kV |
| Width | 8.5mm |
| RoHS | Compliant |
