The B81123C1332M289 is a film capacitor with a capacitance of 0.0033uF and a DC rated voltage of 3000V. It is designed for through-hole mounting and has a width of 8.5mm, length of 18mm, and height of 14.5mm. The capacitor operates within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.5 |
| Length | 18 |
| Capacitance | 0.0033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 14.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |