
Metallized film capacitor featuring a polypropylene dielectric. This radial leaded component offers a capacitance of 4.7nF with a 20% tolerance. Designed for through-hole mounting, it operates across a temperature range of -40°C to 110°C and boasts a DC rated voltage of 250V, with an AC rating of 500V. The capacitor has a 15mm lead pitch and a width of 18mm, meeting RoHS compliance and a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B81123C1472M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 15mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Ratings | Y1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B81123 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B81123C1472M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
