
Radial film capacitor with 4.7nF capacitance and 500VAC voltage rating. Features PP dielectric, 20% tolerance, and Y1 suppression rating. Operates from -40°C to 110°C with a 15mm lead pitch and 0.8mm lead diameter. Through-hole mounting, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.5mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Ratings | Y1 |
| RoHS Compliant | Yes |
| Series | B81123 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 3kV |
| Width | 9mm |
| RoHS | Compliant |
