Cap Film Suppression Y1 0.0056uF 500VAC PP 20% (26.5 X 7 X 16mm) Radial 22.5mm 110°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0056uF |
| Voltage | 500VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | Y1 |
| Special Features | EMI Suppression|Self Healing Properties |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |