
Epcos B81123 6.8nF Polypropylene Film Capacitor 500 V ac +/-20%; Through Hole
TDK B81123C1682M technical specifications.
| Capacitance | 6.8nF |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PP |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Package Quantity | 510 |
| Packaging | Bulk |
| Series | Y1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 3kV |
| Width | 8.5mm |
| RoHS | Compliant |
No datasheet is available for this part.