TDK B81123C1682M000 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Ratings | Y1 |
| RoHS Compliant | Yes |
| Series | B81123 |
| Termination | PC Pins |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B81123C1682M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.