This film capacitor has a capacitance of 0.022uF with a tolerance of 20% and is rated for 250VAC. It is designed for EMI suppression and has a negative capacitance tolerance of -20. The operating temperature range is -40 to 85 degrees Celsius. The capacitor is mounted through a hole and has a radial termination style.
TDK B81124-C1223-M026 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 8.5 X 14.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.