The B81124-C1563-M189 is a 250VAC film capacitor with a capacitance of 0.056uF and a tolerance of 20%. It features a polypropylene dielectric and a suppression class of Y2. The capacitor is designed for EMI suppression and is rated for operation between -40°C and 85°C. It has a radial termination style and is mounted through a hole.
Checking distributor stock and pricing after the page loads.
TDK B81124-C1563-M189 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 8.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |