The TDK B81124-C1683-M189 is a film capacitor with a capacitance of 0.068uF and a voltage rating of 250VAC. It has a tolerance of 20% and a dielectric material of PP. The capacitor is designed for EMI suppression and has a suppression class of Y2. It has a mounting style of through hole and a termination style of radial. The capacitor operates within a temperature range of -40 to 85 degrees Celsius.
TDK B81124-C1683-M189 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 10.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B81124-C1683-M189 to view detailed technical specifications.
No datasheet is available for this part.