TDK B81130B1154M technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X2 |
| Series | B81130 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for TDK B81130B1154M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
