The B81130B1224M000 is a 220nF film capacitor from TDK with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a radial package with a lead diameter of 0.8mm and a lead pitch of 22.5mm. The capacitor is packaged in bulk and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B81130B1224M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 7mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B81130B1224M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.