The TDK B81130B1333M189 is a film capacitor with a capacitance of 0.033uF and a voltage rating of 275VAC. It features a tolerance of 20% and a dielectric material of polypropylene (PP). The capacitor is designed for EMI suppression and has a negative capacitance tolerance of -20. It operates over a temperature range of -40 to 100 degrees Celsius and is mounted through a radial lead. The capacitor is constructed in a plastic rectangular can with a size of 18 X 5 X 10.5 mm and a terminal pitch of 15 mm. It conforms to suppression class X2.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.033uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5 X 10.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |