This 0.033uF film capacitor is designed for EMI suppression and has a maximum operating voltage of 275VAC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is suitable for through-hole mounting and has a size of 18 X 5 X 10.5mm. The capacitor is rated for operation between -40 and 100C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.033uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5 X 10.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |