The TDK B81130B1474M189 is a 0.47uF film capacitor with a 275VAC voltage rating and 20% tolerance. It features a plastic rectangular can construction and radial termination style. The capacitor is designed for EMI suppression and has a suppression class of X2. It is rated for operation between -40°C and 100°C and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 11 X 21mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |