This is a 0.68uF film capacitor with a voltage rating of 275VAC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and is designed for EMI suppression. The operating temperature range is -40 to 100 degrees Celsius, and it is mounted through a hole with a radial termination style. The capacitor is constructed in a plastic rectangular can with dimensions of 31.5 X 11 X 21 and a terminal pitch of 27.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 11 X 21mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |