The B81130C1104M026 is a 0.1uF film capacitor with a maximum operating voltage of 275VAC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and is suitable for EMI suppression applications. The capacitor is constructed with a plastic rectangular can and has a terminal pitch of 15mm. It is rated for operation between -40°C and 100°C and is available in a through-hole radial package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 6 X 12mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |