TDK's B81130C1154M289 is a film capacitor with a capacitance of 0.15uF and a DC rated voltage of 760V. It is designed for through hole mounting and has a compact size of 8.5x14.5x18mm. The capacitor operates within a temperature range of -40 to 100 degrees Celsius.
TDK B81130C1154M289 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.5 |
| Length | 18 |
| Manufacturer Series | B81130 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 760 |
| Series | B81130(LS 15MM) |
| Height | 14.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B81130C1154M289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.