The B81130C1224M189 is a 220nF film capacitor with a tolerance of 20%. It has a radial package with a depth of 9mm and a length of 18mm. The capacitor is lead free and has a lead pitch of 15mm and a lead diameter of 0.8mm. It operates over a temperature range of -40°C to 100°C and is available in tape and reel packaging.
TDK B81130C1224M189 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 9mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B81130C1224M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.