
Radial film capacitor with 33nF capacitance and 275VAC voltage rating. Features polypropylene dielectric, 20% tolerance, and a maximum operating temperature of 100°C. Designed for through-hole mounting with PC pin terminations and a 0.394-inch lead pitch. Compliant with UL94 V-0 flammability rating and lead-free standards.
TDK B81130C1333M technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 0.394inch |
| Length | 0.512inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | B81130 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 760V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 760V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B81130C1333M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.