This film capacitor has a capacitance of 0.033uF and a DC rated voltage of 760V. It is designed for through hole mounting and has a maximum operating temperature of 100 degrees Celsius. The capacitor is part of the B81130 series from TDK and has a height of 11mm and a length of 13mm. It is suitable for applications requiring a high voltage rating and has a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 13 |
| Manufacturer Series | B81130 |
| Capacitance | 0.033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 760 |
| Series | B81130(LS 10MM) |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |