TDK's B81130C1334M000 is a film capacitor with a capacitance of 0.33uF and a DC rated voltage of 760V. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is available in a through hole package with dimensions of 8.5mm in width, 26.5mm in length, and 16.5mm in height. It is part of the B81130 series and is suitable for general applications.
TDK B81130C1334M000 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.5 |
| Length | 26.5 |
| Manufacturer Series | B81130 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 760 |
| Series | B81130(LS 22.5MM) |
| Height | 16.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B81130C1334M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.