The B81130C1334M289 is a 330nF PP film capacitor with a radial package and 8.5mm depth. It has a lead diameter of 0.8mm and a lead pitch of 22.5mm. The capacitor is available in an ammo pack and has a tolerance of 20%. It operates between -40°C and 100°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B81130C1334M289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 8.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B81130C1334M289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.