The TDK B81130C1474M189 is a film capacitor with a capacitance of 0.47uF and a DC rated voltage of 760V. It has a through-hole package type and is designed for general applications. The capacitor operates within a temperature range of -40 to 100 degrees Celsius. Its dimensions are 10.5mm in width, 26.5mm in length, and 16.5mm in height.
TDK B81130C1474M189 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.5 |
| Length | 26.5 |
| Manufacturer Series | B81130 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 760 |
| Series | B81130(LS 22.5MM) |
| Height | 16.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B81130C1474M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.